The P6SMBJ110CA_R2_00001 is a single bidirectional transient voltage suppressor from Panjit, packaged in an SMB case and designed for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum reverse leakage current of 1uA. It can handle a peak pulse power of 600W and a peak pulse current of 3.4A. The clamping voltage is 177V and the minimum breakdown voltage is 122V. The reverse standoff voltage is 110V.
Panjit P6SMBJ110CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 177V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ110CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.