The P6SMBJ11A_R2_10001 is a unidirectional transient voltage suppressor from Panjit, packaged in an SMB case for surface mount applications. It operates over a temperature range of -55°C to 150°C and has a minimum breakdown voltage of 12.2V. The device can withstand a peak pulse current of 33A and a peak pulse power of 600W. It is RoHS compliant and not radiation hardened.
Panjit P6SMBJ11A_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ11A_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.