The P6SMBJ12A-AU_R2_000A1 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a breakdown voltage range of 13.3 to 15.3 volts and a non-repetitive peak reverse power dissipation of 600 watts. The diode is packaged in a DO-214AA package type, a 2-terminal device with dual terminal positions. It is suitable for use in applications requiring transient voltage suppression.
Panjit P6SMBJ12A-AU_R2_000A1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 15.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6SMBJ12A-AU_R2_000A1 to view detailed technical specifications.
No datasheet is available for this part.