The P6SMBJ12A_R2_00001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 13.3V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This RoHS compliant diode has a peak pulse current of 30.2A and a peak pulse power of 600W.
Panjit P6SMBJ12A_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ12A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.