The P6SMBJ16A_R1_00001 is a single unidirectional transient voltage suppressor from Panjit with a clamping voltage of 26V and a maximum operating temperature of 150°C. It features a surface mount package and is RoHS compliant. The device can withstand a peak pulse power of 600W and a peak pulse current of 23.1A. The minimum operating temperature is -55°C and the maximum reverse leakage current is 1uA.
Panjit P6SMBJ16A_R1_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 26V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ16A_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.