The P6SMBJ16A_R2_10001 is a unidirectional transient voltage suppressor from Panjit, packaged in an SMB surface mount package. It has a minimum breakdown voltage of 17.8V and a maximum reverse leakage current of 1uA. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened.
Panjit P6SMBJ16A_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ16A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.