The P6SMBJ180A_R1_10001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 198V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 2.1A and a peak pulse power of 600W. The device is RoHS compliant and has a maximum reverse leakage current of 1uA. The P6SMBJ180A_R1_10001 is suitable for use in applications where high voltage suppression is required, including in electronic circuits that are exposed to high energy pulses.
Panjit P6SMBJ180A_R1_10001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ180A_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.