Panjit P6SMBJ180AT/R13 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Clamping Voltage-Max | 292 |
| Breakdown Voltage-Nom | 214.2 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6SMBJ180AT/R13 to view detailed technical specifications.
No datasheet is available for this part.