The SMB Transient Voltage Suppressor from Panjit is a unidirectional device with a minimum breakdown voltage of 40V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This device is RoHS compliant and has a peak pulse power of 600W and a peak pulse current of 10.3A.
Panjit P6SMBJ36A_R1_10001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ36A_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.