Panjit P6SMBJ36A_R2_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 58.1V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ36A_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.