The P6SMBJ58CA transient voltage suppressor is a bidirectional device with a minimum breakdown voltage of 64.4V. It operates over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 1uA. The device is packaged in an SMB case and is designed for surface mount applications. It is RoHS compliant and can withstand a peak pulse current of 6.4A and a peak pulse power of 600W.
Panjit P6SMBJ58CA_R1_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ58CA_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.