The P6SMBJ6.0CA is a 2-pin bidirectional TVS diode with a minimum breakdown voltage of 6.67V and a maximum clamping voltage of 10.3V. It has a maximum non-repetitive peak reverse power dissipation of 600W. The diode element is made of silicon and has a nominal breakdown voltage of 7.1V. The device is packaged in a DO-214AA package, which is a 2-pin package type.
Panjit P6SMBJ6.0CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.1 |
| Breakdown Voltage-Max | 7.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6SMBJ6.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.