The P6SMBJ75CA_R2_00001 is a surface mount transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a clamping voltage of 121V and a maximum reverse leakage current of 1uA. The device is RoHS compliant and has a peak pulse power of 600W and a peak pulse current of 4.9A. It is designed to protect against voltage spikes and electrical surges.
Panjit P6SMBJ75CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 121V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ75CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.