This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.4W. It has a dual terminal configuration and is constructed from silicon. The diode is of the zener type and has a unidirectional polarity. It is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Panjit PDZ30B_R1_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit PDZ30B_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.