
Surface mount small signal Schottky diode featuring an octal configuration within a 6-pin SOT-23 package. This component offers a maximum continuous forward current of 0.2A and a peak non-repetitive surge current of 0.6A. It boasts a peak reverse recovery time of 5 ns and a maximum power dissipation of 200 mW, operating across a temperature range of -55°C to 125°C. The gull-wing lead shape facilitates efficient surface mounting on PCBs.
Panjit PJ4L40W6_R2_00001 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Type | Small Signal Schottky Diode |
| Configuration | Octal |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 0.6A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 2@25VuA |
| Peak Reverse Recovery Time | 5ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit PJ4L40W6_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.