P-channel MOSFET featuring 4.3A continuous drain current (I(D)) and a 20V drain-source voltage (V(DS)). This single-element silicon device offers a low on-resistance of 0.05 ohms. It is housed in a 3-terminal plastic package with dual terminal positions.
Panjit PJA3415AE_R1_00001 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit PJA3415AE_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.