Panjit PJD3NA80_L2_00001 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit PJD3NA80_L2_00001 to view detailed technical specifications.
No datasheet is available for this part.