The PJEC5V0M1FN2_R1_00001 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C. It has a maximum reverse voltage rating of 5V and is available in a 2-pin DFN package. The diode is designed for use in applications where bidirectional protection is required. The device is suitable for use in environments with a minimum operating temperature of -55°C. The PJEC5V0M1FN2_R1_00001 is manufactured by Panjit.
Panjit PJEC5V0M1FN2_R1_00001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit PJEC5V0M1FN2_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.