The PJESDA5V6-5GT/R13 is a 5V transient voltage suppressor diode from Panjit. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode has a unidirectional polarity and is made of silicon. It can handle a maximum reverse voltage of 3V and a maximum non-repetitive peak reverse power dissipation of 40W. The device is packaged in a 6-pin R-PDSO-F6 package.
Panjit PJESDA5V6-5GT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit PJESDA5V6-5GT/R13 to view detailed technical specifications.
No datasheet is available for this part.