Panjit PJSD03LCFN2_R1_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.4 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6.2 |
| Breakdown Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit PJSD03LCFN2_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.