Panjit PJSD05MLFN2_R1_00001 technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.05(Max) |
| Package Width (mm) | 0.65(Max) |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Mounting | Surface Mount |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit PJSD05MLFN2_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.