The PJSD05U06LCFN2_R1_00001 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a breakdown voltage of 8.4 volts and a maximum breakdown voltage of 11.2 volts. The diode is rated for a non-repetitive peak reverse power dissipation of 28 watts and a clamping voltage of 14 volts. It is available in a 2-pin R-PBCC-N2 package with terminals positioned on the bottom.
Panjit PJSD05U06LCFN2_R1_00001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.8 |
| Non-rep Peak Rev Power Dis-Max | 28 |
| Clamping Voltage-Max | 14 |
| Breakdown Voltage-Nom | 8.4 |
| Breakdown Voltage-Max | 11.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit PJSD05U06LCFN2_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.