Panjit PJSD08W_R1_00001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 320W |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJSD08W_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.