Panjit PJSD36W_R1_00001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 39.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 320W |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJSD36W_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.