Uni-directional ESD suppressor diode array in a 6-pin SOT-23 package. Features a maximum working voltage of 5V and a low leakage current of 1µA. This surface-mount component offers 8.5pF capacitance per element and a quint common anode configuration. Operating temperature range is -55°C to 150°C.
Panjit PJUSB05-4 T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Configuration | Quint Common Anode |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Leakage Current | 1uA |
| Capacitance | 8.5pF |
| Number of Elements per Chip | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit PJUSB05-4 T/R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.