
Small Signal Schottky Diode, triple parallel configuration, featuring a 45V peak reverse repetitive voltage and 0.1A maximum continuous forward current. This surface-mount component is housed in a 6-pin SOT-363 package with gull-wing leads, measuring 2.2mm (L) x 1.35mm (W) x 1mm (H). It offers a peak forward voltage of 0.45V and a maximum power dissipation of 200mW, operating across a temperature range of -55°C to 125°C.
Panjit RB501V-40TW T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Schottky Diode |
| Configuration | Triple Parallel |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.45V |
| Peak Reverse Current | 10@10VuA |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit RB501V-40TW T/R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.