
Triple parallel small signal Schottky diode with 40V reverse voltage and 0.03A continuous forward current. Features a 6-pin SOT-23 surface mount package with gull-wing leads, measuring 3mm x 1.7mm x 1.3mm. Operates from -55°C to 125°C with a maximum power dissipation of 225mW. Peak non-repetitive surge current is 0.2A, and peak reverse recovery time is 5ns.
Panjit RB731U T/R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Type | Small Signal Schottky Diode |
| Configuration | Triple Parallel |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.03A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.98@25VuA |
| Peak Reverse Recovery Time | 5ns |
| Maximum Power Dissipation | 225mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit RB731U T/R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.