This general purpose rectifier from Panjit is available in an SMB package, suitable for surface mount applications. It can handle a maximum forward current of 1A and a maximum repetitive reverse voltage of 200V. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Panjit S1D_R1_00001 technical specifications.
| Package/Case | SMB |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit S1D_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.