The S2J_R1_10001 is a surface mount general purpose rectifier diode from Panjit. It features a maximum repetitive reverse voltage of 600V and a forward current of 2A. The diode is rated for operation between -55°C and 150°C. It is available in an SMB package and is compliant with RoHS regulations.
Panjit S2J_R1_10001 technical specifications.
| Package/Case | SMB |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit S2J_R1_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.