The S3J_R2_00001 diode from Panjit is a general purpose rectifier with a maximum operating temperature range of -55°C to 150°C. It features a maximum repetitive reverse voltage of 600V and a maximum forward current of 3A. The diode is packaged in a surface mount SMC package with 2 pins. It is compliant with RoHS regulations.
Panjit S3J_R2_00001 technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit S3J_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.