The SA110A_AY_10001 is a unidirectional transient voltage suppressor from Panjit, featuring a breakdown voltage of 122V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a peak pulse power of 500W. The device is RoHS compliant and suitable for use in high-temperature applications, with a minimum operating temperature of -65°C.
Panjit SA110A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA110A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.