The SA120_R2_10001 is a unidirectional TVS diode from Panjit with a minimum breakdown voltage of 133V. It operates over a temperature range of -65°C to 175°C and features a maximum reverse leakage current of 3uA. The device is designed for through hole mounting and is compliant with RoHS regulations. It can withstand a peak pulse current of 2.3A and a peak pulse power of 500W.
Panjit SA120_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA120_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.