The SA150CA_R2_10001 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 167V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a peak pulse current of 2.1A and a peak pulse power of 500W. The device is RoHS compliant and has a maximum reverse leakage current of 3uA. Operating temperatures range from -65°C to 175°C. The SA150CA_R2_10001 is suitable for use in applications requiring protection against voltage spikes and surges.
Panjit SA150CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA150CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.