The SA160_AY_10001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 178V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a peak pulse current rating of 1.7A and a peak pulse power rating of 500W. The device is RoHS compliant and has a maximum reverse leakage current of 3uA. The SA160_AY_10001 is suitable for use in applications where high voltage and current protection is required, such as in automotive and industrial electronics.
Panjit SA160_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA160_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.