The SA26C_R2_10001 is a bidirectional TVS diode with a reverse standoff voltage of 26V and a peak pulse current of 10.7A. It can withstand a peak pulse power of 500W and operates over a temperature range of -65°C to 175°C. The device is RoHS compliant and suitable for through hole mounting.
Panjit SA26C_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA26C_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.