The SA48CA_R2_10001 is a bidirectional TVS diode from Panjit with a reverse standoff voltage of 48V and a peak pulse current of 6.5A. It can withstand a peak pulse power of 500W and operates within a temperature range of -65°C to 175°C. The device is mounted through a hole and is compliant with RoHS regulations. It features a breakdown voltage of 53.3V and a reverse leakage current of 3uA.
Panjit SA48CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA48CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.