The SA51_AY_10001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 56.7V and a maximum operating temperature of 175°C. It is designed for through hole mounting and features a peak pulse current of 5.5A and a peak pulse power of 500W. The device is RoHS compliant and suitable for use in high-temperature applications.
Panjit SA51_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA51_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.