Panjit SB10100CT technical specifications.
| Max Operating Temperature | 125 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SB10100CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.