The SB1630CT_T0_10001 is a general purpose rectifier from Panjit, capable of handling up to 16A of forward current. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This rectifier can withstand a maximum reverse voltage of 30V and a peak non-repetitive surge current of 150A. It is available in a through hole package.
Panjit SB1630CT_T0_10001 technical specifications.
| Forward Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB1630CT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.