The SB20100FCT is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a maximum reverse voltage of 100V and is available in a TO-220AB package. The diode is a single element with 3 terminals and is made from silicon. It is suitable for general purpose rectification applications.
Panjit SB20100FCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SB20100FCT to view detailed technical specifications.
No datasheet is available for this part.