The SB3100L is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features an axial terminal position and a DO-201AD package code. The diode has a pin count of 2 and is a single element device. The diode material is silicon and the type is a rectifier diode. The part is RoHS compliant and packaged in a plastic package.
Panjit SB3100L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SB3100L to view detailed technical specifications.
No datasheet is available for this part.