Panjit SBT30100UYB_R2_00001 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SBT30100UYB_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.