This SILICON rectifier diode features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a dual terminal position and a pin count of 2. The diode element material is SILICON and the diode type is a RECTIFIER DIODE. The maximum reverse voltage is 20V.
Panjit SD103CW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SD103CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.