The SD320S_S2_00001 is a single-element general purpose rectifier from Panjit. It can handle a maximum forward current of 3A and a maximum repetitive reverse voltage of 20V. The device operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The SD320S_S2_00001 is compliant with RoHS regulations.
Panjit SD320S_S2_00001 technical specifications.
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SD320S_S2_00001 to view detailed technical specifications.
No datasheet is available for this part.