This RoHS compliant rectifier diode features a silicon element and a TO-252 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is a single element with a maximum reverse voltage of 20V.
Panjit SD320YS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 4 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SD320YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.