The SD530T is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a pin count of 3 and a JEDEC package code of TO-251AB. The diode element material is silicon and the diode type is a rectifier diode. The SD530T is suitable for general purpose rectification applications.
Panjit SD530T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SD530T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.