This general purpose rectifier features a common anode configuration, with a maximum forward current of 5A and a maximum repetitive reverse voltage of 60V. Operating temperatures range from -55°C to 150°C. The device is surface mount compatible and meets RoHS compliance standards.
Panjit SD560YS_S2_00001 technical specifications.
| Element Configuration | Common Anode |
| Forward Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SD560YS_S2_00001 to view detailed technical specifications.
No datasheet is available for this part.