The SD830CS_S2_00001 is a general purpose rectifier with a common cathode configuration. It can handle a maximum forward current of 8A and a maximum repetitive reverse voltage of 30V. The device operates within a temperature range of -55°C to 125°C and is surface mountable. It is compliant with RoHS regulations.
Panjit SD830CS_S2_00001 technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 85A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SD830CS_S2_00001 to view detailed technical specifications.
No datasheet is available for this part.