Panjit SK19_R1_00001 technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK19_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.