The SK22E_R1_00001 is a single-element general purpose rectifier from Panjit, featuring a maximum repetitive reverse voltage of 20V and a forward current rating of 2A. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The rectifier's SMB package provides a compact form factor for use in a variety of electronic circuits.
Panjit SK22E_R1_00001 technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK22E_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.